Standard Pliers Bent Nose Serrated 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Bent Nose Serrated 8.00" (203.2mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32804

DigiKey Part Number
431-2531-ND
Manufacturer
Manufacturer Product Number
32804
Description
PLIERS BENT NOSE 8"
Customer Reference
Detailed Description
Standard Pliers Bent Nose Serrated 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Angled 40°
Manufacturer
Wiha
Jaw Type
Serrated
Packaging
Bulk
Features
Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips
Part Status
Obsolete
Length
8.00" (203.2mm)
Tool Type
Standard
Weight
0.43 lb (195.04 g)
Tip Type
Bent Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.