



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | Semi Flush | |
Length - Overall | 5.12" (130.0mm) | |
Features | ESD Safe | |
Capacity | 0.6mm Dia Soft Wire | |
Weight | 0.16 lb (72.57 g) |

