Tip (Oblique) Cutter Angled, 29° Semi Flush 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (Oblique) Cutter Angled, 29° Semi Flush 4.53" (115.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32726

DigiKey Part Number
32726-ND
Manufacturer
Manufacturer Product Number
32726
Description
CUTTER TIP ANGL 29DEG SEMI FLUSH
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 29° Semi Flush 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Semi Flush
Manufacturer
Wiha
Length - Overall
4.53" (115.0mm)
Packaging
Bulk
Features
ESD Safe
Part Status
Obsolete
Capacity
1.2mm Dia Soft Wire
Type
Tip (Oblique)
Weight
0.2 lb (90.72 g)
Shape
Angled, 29°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.