Side (Diagonal) Cutter Oval Flush 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Flush 4.53" (115.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32721

DigiKey Part Number
431-1038-ND
Manufacturer
Manufacturer Product Number
32721
Description
CUTTER SIDE OVAL FLUSH 4.53"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Flush
Manufacturer
Wiha
Length - Overall
4.53" (115.0mm)
Packaging
Bulk
Features
ESD Safe
Part Status
Obsolete
Capacity
1.2mm Dia Soft Wire
Type
Side (Diagonal)
Weight
0.19 lb (86.18 g)
Shape
Oval
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.