Similar




Category | Tip Shape Angled 90° |
Manufacturer Wiha | Jaw Type Smooth |
Packaging Box | Features For External Rings, Soft Grips |
Part Status Obsolete | Length 5.50" (139.7mm) |
Tool Type Retaining Ring | Weight 0.19 lb (86.18 g) |
Tip Type Pointed Nose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8000 AE 11 | Gedore Tools, Inc. | 0 | 2128-8000AE11-ND | 44,48000 € | Similar |


