Retaining Ring Pliers Pointed Nose Smooth 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retaining Ring Pliers Pointed Nose Smooth 5.50" (139.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32689

DigiKey Part Number
431-1865-ND
Manufacturer
Manufacturer Product Number
32689
Description
PLIERS RETAIN RING POINTED NOSE
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Smooth
Packaging
Box
Features
For External Rings, Soft Grips
Part Status
Discontinued at DigiKey
Length
5.50" (139.7mm)
Tool Type
Retaining Ring
Weight
0.19 lb (86.18 g)
Tip Type
Pointed Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,65000 €18,65 €
Unit Price without VAT:18,65000 €
Unit Price with VAT:22,19350 €