Retaining Ring Pliers Pointed Nose Smooth 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retaining Ring Pliers Pointed Nose Smooth 7.00" (177.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32683

DigiKey Part Number
431-1685-ND
Manufacturer
Manufacturer Product Number
32683
Description
PLIERS RETAIN RING POINTED NOSE
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 7.00" (177.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
For Internal Rings, Soft Grips
Length
7.00" (177.8mm)
Weight
0.42 lb (190.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.