Retaining Ring Pliers Pointed Nose Smooth 8.90" (226.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32677

DigiKey Part Number
431-32677-ND
Manufacturer
Manufacturer Product Number
32677
Description
CLASSIC GRIP 90 INTERNAL RING PL
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 8.90" (226.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
For Internal Rings, Soft Grips
Length
8.90" (226.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.