Tip (End) Cutter Straight Flush 7.09" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (End) Cutter Straight Flush 7.09" (180.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32671

DigiKey Part Number
32671-ND
Manufacturer
Manufacturer Product Number
32671
Description
CUTTER TIP STRAIGHT FLUSH 7.09"
Customer Reference
Detailed Description
Tip (End) Cutter Straight Flush 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Straight
Manufacturer
Wiha
Cut Edge
Flush
Packaging
Box
Length - Overall
7.09" (180.0mm)
Part Status
Obsolete
Weight
0.62 lb (281.23 g)
Type
Tip (End)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.