Pliers Set Pliers Serrated Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pliers Set Pliers Serrated Assorted
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32669

DigiKey Part Number
32669-ND
Manufacturer
Manufacturer Product Number
32669
Description
PLIERS SET 3PC
Customer Reference
Detailed Description
Pliers Set Pliers Serrated Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Tool Type
Pliers Set
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Set of 3, Oil and Solvent Resistant, Soft Grips
Length
Assorted
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,86000 €74,86 €
Manufacturers Standard Package
Unit Price without VAT:74,86000 €
Unit Price with VAT:89,08340 €