Adjustable (Water Pump) Pliers Serrated 11.81" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Serrated 11.81" (300.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32663

DigiKey Part Number
32663-ND
Manufacturer
Manufacturer Product Number
32663
Description
PLIERS ADJUSTABLE 11.81"
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 11.81" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Serrated
Packaging
Box
Features
Oil and Solvent Resistant, Soft Grips
Part Status
Discontinued at DigiKey
Length
11.81" (300.0mm)
Tool Type
Adjustable (Water Pump)
Weight
1.2 lbs (544.3 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
331,19000 €93,57 €
Manufacturers Standard Package
Unit Price without VAT:31,19000 €
Unit Price with VAT:37,11610 €