



32656 | |
|---|---|
DigiKey Part Number | 431-2388-ND |
Manufacturer | |
Manufacturer Product Number | 32656 |
Description | PLIERS RETAINING RING 12.2" |
Customer Reference | |
Detailed Description | Retaining Ring Pliers Pointed Nose Smooth 12.20" (310.0mm) |
Category | Tip Type Pointed Nose |
Manufacturer Wiha | Tip Shape Angled 90° |
Packaging Bag | Jaw Type Smooth |
Part Status Discontinued at DigiKey | Features For Internal Rings, Oil and Solvent Resistant, Soft Grips |
Tool Type Retaining Ring | Length 12.20" (310.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 25,85333 € | 77,56 € |
| Unit Price without VAT: | 25,85333 € |
|---|---|
| Unit Price with VAT: | 30,76546 € |

