



32654 | |
|---|---|
DigiKey Part Number | 32654-ND |
Manufacturer | |
Manufacturer Product Number | 32654 |
Description | PLIERS RETAINING RING 12.2" |
Customer Reference | |
Detailed Description | Retaining Ring Pliers Pointed Nose Smooth 12.20" (310.0mm) |
Category | Tip Type Pointed Nose |
Manufacturer Wiha | Tip Shape Straight |
Packaging Bag | Jaw Type Smooth |
Part Status Discontinued at DigiKey | Features For Internal Rings, Oil and Solvent Resistant, Soft Grips |
Tool Type Retaining Ring | Length 12.20" (310.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 22,15667 € | 66,47 € |
| Unit Price without VAT: | 22,15667 € |
|---|---|
| Unit Price with VAT: | 26,36644 € |

