



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 9.45" (240.0mm) | |
Features | Black Finish, Insulated to 1000V, Soft Grip | |
Weight | 0.23 lb (104.33 g) |

