32646 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Swanstrom Tools USA
In Stock: 26
Unit Price: 40,25000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32646

DigiKey Part Number
32646-ND
Manufacturer
Manufacturer Product Number
32646
Description
CUTTER SIDE OVAL FLUSH 6.3"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Flush
Manufacturer
Wiha
Length - Overall
6.30" (160.0mm)
Packaging
Box
Features
High Leverage
Part Status
Discontinued at DigiKey
Capacity
6 AWG
Type
Side (Diagonal)
Weight
0.42 lb (190.51 g)
Shape
Oval
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
611Swanstrom Tools USA26232-1018-ND40,25000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes