



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 7.00" (177.8mm) | |
Features | - | |
Capacity | 6 AWG | |
Weight | 0.54 lb (244.94 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 17,47000 € | 52,41 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,78930 € |

