Pliers Set Pliers Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32634

DigiKey Part Number
431-32634-ND
Manufacturer
Manufacturer Product Number
32634
Description
SOFT GRIP 3PC. PLIERS & CUTTER
Customer Reference
Detailed Description
Pliers Set Pliers Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Retail Package
Part Status
Discontinued at DigiKey
Tool Type
Pliers Set
Tip Type
Assorted
Tip Shape
Assorted
Jaw Type
-
Features
Includes Cutter, Soft Grips
Length
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.