Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32631

DigiKey Part Number
32631W-ND
Manufacturer
Manufacturer Product Number
32631
Description
PLIERS COMBO FLAT NOSE 9.5"
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
High Leverage, Includes Cutter, Non-Slip, Soft Grips
Length
9.50" (241.3mm)
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
324,68333 €74,05 €
Manufacturers Standard Package
Unit Price without VAT:24,68333 €
Unit Price with VAT:29,37316 €