Pliers Set Pliers Pointed Nose Smooth Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pliers Set Pliers Pointed Nose Smooth Assorted
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32629

DigiKey Part Number
32629-ND
Manufacturer
Manufacturer Product Number
32629
Description
PLIERS SET EXTERNAL RING 4PC
Customer Reference
Detailed Description
Pliers Set Pliers Pointed Nose Smooth Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Pliers Set
Tip Type
Pointed Nose
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
Set of 4, For External Rings, Soft Grips
Length
Assorted
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.