



32628 | |
|---|---|
DigiKey Part Number | 32628-ND |
Manufacturer | |
Manufacturer Product Number | 32628 |
Description | PLIERS SET EXTERNAL RING 5PC |
Customer Reference | |
Detailed Description | Pliers Set Pliers Pointed Nose Smooth Assorted |
Category | Tip Shape Straight |
Manufacturer Wiha | Jaw Type Smooth |
Packaging Box | Features Set of 5, For External Rings, Soft Grips |
Part Status Discontinued at DigiKey | Length Assorted |
Tool Type Pliers Set | Weight 1.4 lbs (635 g) |
Tip Type Pointed Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,77000 € | 102,77 € |
| Unit Price without VAT: | 102,77000 € |
|---|---|
| Unit Price with VAT: | 122,29630 € |

