Pliers Set Pliers Pointed Nose Smooth Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pliers Set Pliers Pointed Nose Smooth Assorted
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32627

DigiKey Part Number
32627-ND
Manufacturer
Manufacturer Product Number
32627
Description
PLIERS SET INTERNAL RING 4PC
Customer Reference
Detailed Description
Pliers Set Pliers Pointed Nose Smooth Assorted
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Tool Type
Pliers Set
Tip Type
Pointed Nose
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
Set of 4, For Internal Rings, Soft Grips
Length
Assorted
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,33000 €98,33 €
Manufacturers Standard Package
Unit Price without VAT:98,33000 €
Unit Price with VAT:117,01270 €