Standard Pliers Long Nose Partially Serrated 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Partially Serrated 8.00" (203.2mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32625

DigiKey Part Number
32625-ND
Manufacturer
Manufacturer Product Number
32625
Description
PLIERS LONG NOSE 8"
Customer Reference
Detailed Description
Standard Pliers Long Nose Partially Serrated 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Angled 40°
Jaw Type
Partially Serrated
Features
Includes Cutter, Oil and Solvent Resistant, Soft Grips
Length
8.00" (203.2mm)
Weight
0.36 lb (163.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.