



Category | Tip Shape Straight |
Manufacturer Wiha | Jaw Type Serrated |
Packaging Box | Features Includes Cutter, Oil and Solvent Resistant, Soft Grips |
Part Status Discontinued at DigiKey | Length 8.00" (203.2mm) |
Tool Type Standard | Weight 0.36 lb (163.29 g) |
Tip Type Long Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 15,70500 € | 62,82 € |
| Unit Price without VAT: | 15,70500 € |
|---|---|
| Unit Price with VAT: | 18,68895 € |

