Standard Pliers Long Nose Serrated 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Serrated 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32618

DigiKey Part Number
431-1133-ND
Manufacturer
Manufacturer Product Number
32618
Description
PLIERS LONG NOSE 6.3"
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Serrated
Packaging
Bulk
Features
Includes Cutter, Oil and Solvent Resistant, Soft Grips
Part Status
Discontinued at DigiKey
Length
6.30" (160.0mm)
Tool Type
Standard
Weight
0.28 lb (127.01 g)
Tip Type
Long Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.