Standard Pliers Long Nose 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32617

DigiKey Part Number
431-1285-ND
Manufacturer
Manufacturer Product Number
32617
Description
PLIERS LONG NOSE STRAIGHT 6.3"
Customer Reference
Detailed Description
Standard Pliers Long Nose 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Long Nose
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Features
Includes Cutter, Soft Grips
Part Status
Discontinued at DigiKey
Length
6.30" (160.0mm)
Tool Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.