



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Includes Crimper and Cutter, Oil and Solvent Resistant, Non-Slip, Soft Grips | |
Length | 8.86" (225.0mm) | |
Weight | 0.88 lb (399.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 29,92333 € | 89,77 € |
| Unit Price without VAT: | 29,92333 € |
|---|---|
| Unit Price with VAT: | 35,60876 € |

