Cable Cutter Straight 7.91" (201.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Cutter Straight 7.91" (201.0mm)
32602
32602
Wiha Tools USA

32602

DigiKey Part Number
431-1398-ND
Manufacturer
Manufacturer Product Number
32602
Description
CUTTER CABLE STRT CROSSING 7.91"
Customer Reference
Detailed Description
Cable Cutter Straight 7.91" (201.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Straight
Manufacturer
Wiha
Length - Overall
7.91" (201.0mm)
Packaging
Bulk
Features
Ergonomic, ESD Safe
Part Status
Discontinued at DigiKey
Capacity
20mm Dia
Type
Cable
Weight
0.62 lb (281.23 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.