



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 0.83 lb (376.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,99000 € | 36,99 € |
| Unit Price without VAT: | 36,99000 € |
|---|---|
| Unit Price with VAT: | 44,01810 € |

