32561 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 23,40667 €
Datasheet
T40 Torx® Screwdriver 10.80" (274.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T40 Torx® Screwdriver 10.80" (274.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32561

DigiKey Part Number
32561WI-ND
Manufacturer
Manufacturer Product Number
32561
Description
SCREWDRIVER TORX T40 10.8"
Customer Reference
Detailed Description
T40 Torx® Screwdriver 10.80" (274.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Torx®
Size
T40
Length - Blade
5.91" (150.0mm)
Length - Overall
10.80" (274.0mm)
Features
Black Tip, Insulated to 1000V, Soft Grip
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes