



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T27 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.58" (218.0mm) | |
Features | Black Tip, Insulated to 1000V, Soft Grip | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,65667 € | 25,97 € |
| Unit Price without VAT: | 8,65667 € |
|---|---|
| Unit Price with VAT: | 10,30144 € |


