



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T25 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.80" (198.0mm) | |
Features | Black Tip, Insulated to 1000V, Soft Grip | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 6,97000 € | 20,91 € |
| Unit Price without VAT: | 6,97000 € |
|---|---|
| Unit Price with VAT: | 8,29430 € |


