



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Size | T20 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.31" (211.0mm) | |
Features | Black Tip, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 19,64667 € | 58,94 € |
| Unit Price without VAT: | 19,64667 € |
|---|---|
| Unit Price with VAT: | 23,37954 € |

