T15 Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T15 Screwdriver 8.31" (211.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32513

DigiKey Part Number
32513-ND
Manufacturer
Manufacturer Product Number
32513
Description
SCREWDRIVER TORX T15S X 100MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15 Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tool Type
Screwdriver
Manufacturer
Wiha
Size
T15
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.31" (211.0mm)
Part Status
Active
Features
Black Tip, Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
318,90667 €56,72 €
Manufacturers Standard Package
Unit Price without VAT:18,90667 €
Unit Price with VAT:22,49894 €