32512 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 0
Unit Price: 18,35000 €
T10 Screwdriver 8.03" (204.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10 Screwdriver 8.03" (204.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32512

DigiKey Part Number
32512-ND
Manufacturer
Manufacturer Product Number
32512
Description
SCREWDRIVER TORX T10S X 100MM
Customer Reference
Detailed Description
T10 Screwdriver 8.03" (204.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tool Type
Screwdriver
Manufacturer
Wiha
Size
T10
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.03" (204.0mm)
Part Status
Obsolete
Features
Black Tip, Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32506Wiha0431-32506-ND18,35000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes