#3 Pozidriv® Screwdriver 12.80" (324.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3 Pozidriv® Screwdriver 12.80" (324.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32403

DigiKey Part Number
32403W-ND
Manufacturer
Manufacturer Product Number
32403
Description
INSULATED POZIDRIV SCREWDRIVER #
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#3 Pozidriv® Screwdriver 12.80" (324.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Pozidriv®
Size
#3
Length - Blade
5.91" (150.0mm)
Length - Overall
12.80" (324.0mm)
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
313,23667 €39,71 €
Manufacturers Standard Package
Unit Price without VAT:13,23667 €
Unit Price with VAT:15,75164 €