
32389 | |
|---|---|
DigiKey Part Number | 431-32389-ND |
Manufacturer | |
Manufacturer Product Number | 32389 |
Description | TORX L-KEY T20 |
Customer Reference | |
Detailed Description | Torx® Key L-Key T20 5.35" (136.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T20 | |
Length - Overall | 5.35" (136.0mm) | |
Features | Ball End, Black Finish | |
Weight | - |

