



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 5mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 7.32" (186.0mm) | |
Features | Black Tip, Chamfered Ends, Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

