
32301 | |
|---|---|
DigiKey Part Number | 431-32301-ND |
Manufacturer | |
Manufacturer Product Number | 32301 |
Description | INSULATED SOFTFINISH HEX SCREWDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4mm Hex Screwdriver 7.30" (185.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 4mm | |
Length - Blade | - | |
Length - Overall | 7.30" (185.4mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |

