5/8" Hex Socket Nut Driver 9.57" (243.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/8" Hex Socket Nut Driver 9.57" (243.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32280

DigiKey Part Number
32280-ND
Manufacturer
Manufacturer Product Number
32280
Description
NUT DRIVER HEX SOCKET 5/8" 9.57"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/8" Hex Socket Nut Driver 9.57" (243.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
5/8"
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bulk
Length - Overall
9.57" (243.0mm)
Part Status
Active
Features
Deep Socket, Insulated to 1000V, Soft Grip
Tool Type
Nut Driver
Weight
0.41 lb (185.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,42000 €15,42 €
Manufacturers Standard Package
Unit Price without VAT:15,42000 €
Unit Price with VAT:18,34980 €