14mm Hex Socket Nut Driver 9.57" (243.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14mm Hex Socket Nut Driver 9.57" (243.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32238

DigiKey Part Number
32238-ND
Manufacturer
Manufacturer Product Number
32238
Description
INSULATED METRIC NUT DRIVER 14.0
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
14mm Hex Socket Nut Driver 9.57" (243.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
14mm
Series
Length - Blade
4.92" (125.0mm)
Packaging
Bag
Length - Overall
9.57" (243.0mm)
Part Status
Active
Features
Deep Socket, Ergonomic, Insulated to 1000V
Tool Type
Nut Driver
Weight
0.39 lb (176.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1015,06700 €150,67 €
Manufacturers Standard Package
Unit Price without VAT:15,06700 €
Unit Price with VAT:17,92973 €