



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Square | |
Includes | - | |
Features | Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 € | 53,75 € |
| Unit Price without VAT: | 53,75000 € |
|---|---|
| Unit Price with VAT: | 63,96250 € |

