



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Ergonomic, Free Turning Cap, Insulated to 1000V | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,40667 € | 25,22 € |
| Unit Price without VAT: | 8,40667 € |
|---|---|
| Unit Price with VAT: | 10,00394 € |

