



Category | Type Screwdriver Set |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Series | Features Black Tip, Ergonomic, Insulated to 1000V, Soft Grip |
Packaging Bulk | Weight 0.5 lb (226.8 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,66000 € | 14,66 € |
| Unit Price without VAT: | 14,66000 € |
|---|---|
| Unit Price with VAT: | 17,44540 € |

