



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #4 | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.50" (317.5mm) | |
Features | Black Tip, Insulated to 1000V, Soft Grip | |
Weight | 0.39 lb (176.9 g) |

