
32096 | |
|---|---|
DigiKey Part Number | 431-32096-ND |
Manufacturer | |
Manufacturer Product Number | 32096 |
Description | INSUL 7PC SLT PHIL & SQUARE |
Customer Reference | |
Detailed Description | Hex, Pentalobe, Phillips, Slotted, Torx®, Tri-Wing® Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Hex, Pentalobe, Phillips, Slotted, Torx®, Tri-Wing® | |
Includes | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,45000 € | 45,45 € |
| Unit Price without VAT: | 45,45000 € |
|---|---|
| Unit Price with VAT: | 54,08550 € |

