


32061 | |
|---|---|
DigiKey Part Number | 32061-ND |
Manufacturer | |
Manufacturer Product Number | 32061 |
Description | INSULATED SLIMLINE SLOTTED 4.0MM |
Customer Reference | |
Detailed Description | Phillips Bit Set 10 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Phillips | |
Includes | Plastic Case | |
Features | - |

