6.5mm Slotted Screwdriver 10.55" (268.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5mm Slotted Screwdriver 10.55" (268.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32058

DigiKey Part Number
32058W-ND
Manufacturer
Manufacturer Product Number
32058
Description
INSULATED SLIMLINE SLOTTED SCREW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.5mm Slotted Screwdriver 10.55" (268.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
6.5mm
Length - Blade
5.91" (150.0mm)
Length - Overall
10.55" (268.0mm)
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,65000 €14,65 €
Unit Price without VAT:14,65000 €
Unit Price with VAT:17,43350 €