10mm Slotted Screwdriver 12.50" (317.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10mm Slotted Screwdriver 12.50" (317.5mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

32045

DigiKey Part Number
431-1083-ND
Manufacturer
Manufacturer Product Number
32045
Description
SCREWDRIVER SLOTTED 10MM 12.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10mm Slotted Screwdriver 12.50" (317.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
10mm
Series
Length - Blade
7.87" (200.0mm)
Packaging
Box
Length - Overall
12.50" (317.5mm)
Part Status
Active
Features
Black Tip, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.39 lb (176.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
314,56333 €43,69 €
Manufacturers Standard Package
Unit Price without VAT:14,56333 €
Unit Price with VAT:17,33036 €