8mm Slotted Screwdriver 11.80" (299.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8mm Slotted Screwdriver 11.80" (299.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

32042

DigiKey Part Number
431-1856-ND
Manufacturer
Manufacturer Product Number
32042
Description
SCREWDRIVER SLOTTED 8MM 11.80"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8mm Slotted Screwdriver 11.80" (299.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
8mm
Series
Length - Blade
6.89" (175.0mm)
Packaging
Bulk
Length - Overall
11.80" (299.0mm)
Part Status
Active
Features
Black Tip, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.34 lb (154.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,25000 €11,25 €
Unit Price without VAT:11,25000 €
Unit Price with VAT:13,38750 €