



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 6mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.55" (268.0mm) | |
Features | Black Tip, Insulated to 1000V, Soft Grip | |
Weight | 0.21 lb (95.25 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,81333 € | 26,44 € |
| Unit Price without VAT: | 8,81333 € |
|---|---|
| Unit Price with VAT: | 10,48786 € |

